Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0130Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3997
Product Range460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4+ | $205.260 |
| 8+ | $190.170 |
Price for:Each
Minimum: 4
Multiple: 4
$821.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0130Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3997
Product Range460
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric100.3mm
External Width - Metric250mm
External Depth - Metric250mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial3.95"
External Width - Imperial9.84"
External Depth - Imperial9.84"
Product Range460
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Product Overview
The 460-0130 is an Electrical Enclosure made of aluminium (ADC12) with plain finish. For safe housing electrical components with plain finish. Enclosure is ideal if your application requires protection against dust and water ingress from powerful jets of water. This enclosure is suitable for use in a wide range of industries including food preparation, medical, outdoor and high humidity situations. Complete with close fitting dust-tight lids and self-adhesive rubber seal, secured by four, six or eight countersunk stainless steel screws.
- PCB guide
- Dust-proof, splash-proof, shower-proof and protection from powerful jets of water
- Excellent RFI EMI screening properties for housing electronic circuits and components
- IP66 Protection rating
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
100.3mm
External Depth - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
460
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
250mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
3.95"
External Depth - Imperial
9.84"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 460-0130
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
