Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0060Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3990
Product Range460
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.090 |
| 5+ | $42.940 |
| 10+ | $38.890 |
| 25+ | $38.780 |
| 50+ | $38.660 |
| 100+ | $38.550 |
| 250+ | $38.050 |
| 5000+ | $37.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0060Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3990
Product Range460
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric106.7mm
External Width - Metric120.6mm
External Depth - Metric171.5mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial4.75"
External Depth - Imperial6.75"
Product Range460
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Product Overview
The 460-0060 is a general purpose Electrical Enclosure made of die-cast robust aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Stainless steel screws
- 2mm Wall thickness
Applications
Test & Measurement, Medical, Logistics, Industrial, Lighting
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
106.7mm
External Depth - Metric
171.5mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
460
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
120.6mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
4.2"
External Depth - Imperial
6.75"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
