Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0070Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3957
Product Range455
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.620 |
| 5+ | $46.470 |
| 10+ | $45.590 |
| 25+ | $44.680 |
| 50+ | $43.600 |
Price for:Each
Minimum: 1
Multiple: 1
$47.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0070Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3957
Product Range455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric146.4mm
External Depth - Metric222.6mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial5.76"
External Depth - Imperial8.76"
Product Range455
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
222.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.76"
Product Range
455
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
146.4mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
2.16"
External Depth - Imperial
8.76"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 455-0070
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
