Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0060Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3956
Product Range455
Your Part Number
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.280 |
| 5+ | $59.880 |
| 10+ | $42.450 |
| 25+ | $41.610 |
| 50+ | $40.600 |
Price for:Each
Minimum: 1
Multiple: 1
$63.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0060Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09WX3956
Product Range455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric105.7mm
External Width - Metric120.8mm
External Depth - Metric171.8mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4.16"
External Width - Imperial4.76"
External Depth - Imperial6.76"
Product Range455
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
105.7mm
External Depth - Metric
171.8mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
455
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
120.8mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
4.16"
External Depth - Imperial
6.76"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 455-0060
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
