Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No716-0501Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AH8146
Product Range716
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 5+ | $7.440 |
| 10+ | $6.920 |
| 25+ | $6.480 |
| 50+ | $6.190 |
| 100+ | $5.840 |
| 250+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No716-0501Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AH8146
Product Range716
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product Range716
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
716
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
