Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No630-0800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02M0506
Product Range630
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 50+ | $6.200 |
| 100+ | $5.740 |
| 250+ | $5.350 |
| 500+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No630-0800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02M0506
Product Range630
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range630
SVHCNo SVHC (10-Jun-2022)
Alternatives for 630-0800
1 Product Found
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
630
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
