Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No630-0600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69K6129
Product Range630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.990 |
| 500+ | $6.320 |
Price for:Each
Minimum: 100
Multiple: 100
$699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No630-0600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69K6129
Product Range630 Series
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range630 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 630 series professional Lockable Sockets designed for panel mounting via two flange fixing M3 screws. These sockets mate with all standard lockable plugs.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
630 Series
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
