Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 584-0100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 45M6911 |
| Product Range | 584 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.260 |
| 500+ | $8.120 |
Price for:Each
Minimum: 100
Multiple: 100
$926.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 584-0100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 45M6911 |
| Product Range | 584 Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 10A |
| Connector Colour | Black |
| Contact Material | Steel |
| Contact Termination Type | Screw |
| Product Range | 584 Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 584 series Plug with black plated and offers solder, screw or crimp termination.
Applications
Industrial
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Contact Material | Steel |
| Product Range | 584 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Alternatives for 584-0100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
