Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 584-0100Copy |
| Newark Part No. | 02M0398 |
| Product Range | 584 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 584-0100Copy |
| Newark Part No. | 02M0398 |
| Product Range | 584 Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 10A |
| Voltage Rating | 50V |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Contact Material | Steel |
| Contact Termination Type | Screw |
| Product Range | 584 Series |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for 584-0100
3 Products Found
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Steel |
| Product Range | 584 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 50V |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
