Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No577-0500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45M6904
Product Range577 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.700 |
| 500+ | $8.860 |
Price for:Each
Minimum: 100
Multiple: 100
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No577-0500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45M6904
Product Range577 Series
Technical Datasheet
Product Range577 Series
No. of Contacts-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
577 Series
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
-
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for 577-0500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
