Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No576-0500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45M6902
Product Range576 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.130 |
| 500+ | $6.380 |
Price for:Each
Minimum: 100
Multiple: 100
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No576-0500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45M6902
Product Range576 Series
Technical Datasheet
Product Range576 Series
No. of Contacts1 Contact
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 576 series high quality Audio Point Plug that will accept cable up to 7.5mm in diameter and is stackable. Connection is made by a knurled screw clamp through which smaller wires can be inserted. This product is designed primarily for the use in the audio industry for terminating heavy duty speaker cable and interconnection between speaker and amplifier. The product is available individually line coded in black or red, supplied with a gold plated finish.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Product Range
576 Series
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
1 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for 576-0500
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
