Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0500-01Copy
Newark Part No.26M7558
Your Part Number
224 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.790 | $0.322 |
| 100+ | $1.620 | $0.322 |
| 250+ | $1.480 | $0.322 |
| 500+ | $1.360 | $0.322 |
| 1000+ | $1.250 | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0500-01Copy
Newark Part No.26M7558
Technical Datasheet
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 553-0500-01 is an In-line Stackable Plug. A 4mm plug at the front and 4mm socket at the rear provides a reliable in-line stacking facility. The lead wire is clamped securely in position by the screw located inside the plug. The pliable PVC housing comes in red colour.
- Red 4mm Inline Stackable Plug
- 4mm plug at the front and 4mm socket at the rear
- The lead wire is clamped securely in position by the screw located inside the plug.
- Housing: PVC C36/20
- Screw: Brass, bright nickel plated
- Plug Pin: Brass, bright nickel plated
- Spring: Spring Steel
- Current Rating: 16 Amps
- Rated Voltage: 50V
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
