Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No346-0500
Newark Part No.45M6851
Product Range346 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.470 |
| 500+ | $6.850 |
| 1000+ | $6.240 |
Price for:Each
Minimum: 100
Multiple: 100
$747.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No346-0500
Newark Part No.45M6851
Product Range346 Series
Technical Datasheet
No. of Contacts2Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range346 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 346 series high quality Phono Plugs made from machined brass with various plating options. The aluminium housing is anodized in various colours for easy identification. The centre contact is a solid pin with a large scalloped solder bucket and grounded contact with precision machined 'T' shape slot for maximum contact.
- Cable clamp for cable gripping and dual grounding
- Attractive body styling
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Connector Colour
Red
Product Range
346 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
