Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOL-0844-05
Newark Part No.76AH8203
Product RangeDSOL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.030 |
| 250+ | $12.280 |
Price for:Each
Minimum: 220
Multiple: 220
$2,866.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSOL-0844-05
Newark Part No.76AH8203
Product RangeDSOL Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage5VDC
Coil Resistance1.3ohm
Coil Power Continuous20W
Product RangeDSOL Series
SVHCTo Be Advised
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
5VDC
Coil Power Continuous
20W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
1.3ohm
Product Range
DSOL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate