| Quantity | Price |
|---|---|
| 100+ | $23.010 |
| 250+ | $20.950 |
Product Information
Product Overview
PMC-24V035W1AJ is a delta’s PMC series of panel mount power supply. It offers a nominal output voltage of 24V. It includes highly dependable minimum hold-up time. The state-of-the-art design is made to withstand harsh industrial environments. What makes the product stands out from the crowd is its lightweight full aluminum body design, which can withstand shock and vibration according to IEC60068-2. This also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125 to 375VDC(85 to 264VAC). It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automation, LED lighting, test and measurements.
- Rated output current is 1.46A, output power is 35W
- Efficiency at 100% load is > 85% at 115VAC and 230VAC
- Single phase, no PFC, IP20 connector type (options)
- Universal AC input range, power will not de-rate for the entire input voltage range
- Full corrosion resistant aluminum casing, IP20 rated
- High MTBF > 700,000 hrs. as per telcordia SR-332
- Safety approval according to IEC/UL 60950-1, IEC/EN/UL 62368-1
- Operating temperature range from -10°C to +70°C
- Dimensions (L x W x D) is 5.04 x 3.82 x 1.50 inch
Technical Specifications
ITE
35W
1.46A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
85V AC to 264V AC
PMC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate