Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoLNE-36V100WDAA
Newark Part No.54AH5371
Product RangeLNE Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoLNE-36V100WDAA
Newark Part No.54AH5371
Product RangeLNE Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max100W
Output Voltage Max36V
Output Current2.65A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeLNE Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
36V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
To Be Advised
Output Power Max
100W
Output Current
2.65A
Input Voltage Min
90VAC
Product Range
LNE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate