Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD4A8MS21AFSAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH3240
Product RangeMS300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.640 |
Price for:Each
Minimum: 1
Multiple: 1
$362.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD4A8MS21AFSAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH3240
Product RangeMS300
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating750W
No. of PhasesSingle Phase
Output Current Max4.8A
Output Current Max4.8A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min170VAC
Supply Voltage Max265VAC
Product RangeMS300
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
750W
Output Current Max
4.8A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
265VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Permanent Magnet Motors
No. of Phases
Single Phase
Output Current Max
4.8A
IP Rating
IP20
Supply Voltage Min
170VAC
Product Range
MS300
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
