Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD13AME43AFSAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH3226
Product RangeME300
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,001.750 |
| 5+ | $936.880 |
| 10+ | $909.210 |
| 25+ | $879.600 |
| 50+ | $840.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,001.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD13AME43AFSAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH3226
Product RangeME300
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating5.5kW
No. of PhasesThree Phase
Output Current Max13A
Output Current Max13A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeME300
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
5.5kW
Output Current Max
13A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Permanent Magnet Motors
No. of Phases
Three Phase
Output Current Max
13A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
ME300
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
