
| Quantity | Price |
|---|---|
| 1+ | $63.100 |
| 500+ | $60.100 |
| 1000+ | $57.240 |
Product Information
Product Overview
USVI-200024FA is a USVI S24 series LED driver. The fixed output voltage LED driver comes with affordable and reliable features. Compatible with signage from any manufacturer. 24V major output voltage with 1 or 2 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. output meet class 2 of UL1310. Application includes LED lighting.
- Input voltage range from 108 to 305VAC
- Output power is 200W, rated output current range from 8.00A, 4.00A/channel , 2 output channel
- Typical efficiency is 90.5% (277VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, class 2 output
- Multi-channel output and independent operating
- Dry & damp location rated for signage application
- Metal sheet casing, white color, fixed output
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x D) 16.70 x 1.70 x 1.18inch
Technical Specifications
LED Lighting
24V
Constant Voltage
305V
To Be Advised
200W
8A
108V
USVI Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
