
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $20.160 |
| 500+ | $19.760 |
| 1000+ | $19.350 |
Product Information
Product Overview
USVI-060024FR is a USVI-RDL series LED driver. The fixed output voltage LED drivers are suitable for refrigerated display lighting, retail display lighting and linear accent lighting application. This driver is global approbations and certifications SELV 24V output, which ensures safety even if wiring or LED boards was damaged. Installation friendly by designing drivers for class I and class II systems. Moreover, energy savings can be carried out through high efficiency rate to meet 2021 ErP regulations, and best EMC performance was also taken into consideration in product developing. It is meticulously designed and rigorously tested to work under various refrigeration display lighting conditions. Ultimate robustness, offering peace of mind and lower maintenance costs for customers. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. class 2 output. Application includes LED lighting.
- Input voltage range from 108 to 305VAC
- Output power is 60W, rated output current 2.50A
- Typical efficiency is 87% (230VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, dry and damp location rated
- Particular in refrigeration display lighting application
- Safety certificated for household and refrigerator appliances
- Metal sheet casing, white color, fixed output, refrigerated display lighting application
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x D) 9.50 x 1.70 x 1.18inch
Technical Specifications
Household, LED Lighting
24V
Constant Voltage
305V
To Be Advised
60W
2.5A
108V
USVI Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
