Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSVI-060012FFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49AK2635
Product RangeUSVI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.740 |
| 500+ | $16.210 |
| 1000+ | $15.890 |
Price for:Each
Minimum: 100
Multiple: 100
$1,774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSVI-060012FFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49AK2635
Product RangeUSVI Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min108V
Input Voltage Max305V
Product RangeUSVI Series
SVHCTo Be Advised
Product Overview
USVI-060012FF is a USVI S12 series LED driver. The fixed output voltage LED drivers comes with affordable and reliable features. Compatible with signage from any manufacturer. 12V major output voltage with 1, 2 or 3 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes overvoltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL, output meet class 2 of UL1310.
- Input voltage range from 108 to 305VAC, rated output voltage range from 12VDC
- Output power is 60W, rated output current range from 5.0A, 5.0A/channel , 1 output channel
- Typical efficiency is 86.0% (277VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, class 2 output
- Multi-channel output and independent operating
- Dry & damp location rated for signage application
- Metal sheet casing, white color, fixed output
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x D) 5.50 x 1.70 x 1.18inch
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
To Be Advised
Output Power Max
60W
Output Current
5A
Input Voltage Min
108V
Product Range
USVI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
