
| Quantity | Price |
|---|---|
| 100+ | $23.830 |
| 500+ | $22.630 |
| 1000+ | $22.180 |
Product Information
Product Overview
USCT-050140GA is a USCT LINEAR series LED driver. The output current LED drivers with i-programming control comes with affordable and reliable features. Compatible with built-in type and linear mechanical case design from any LED manufacturer. Output current with i-programming design for different lumen application. Meet north America safety certifications, and compliant with FCC and NEMA immunity/ emissions/ harmonic requirements. This is designed and tested rigorously to work in various indoor LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. output meet class 2 of UL1310.
- Typical nominal input voltage range from 120 to 277VAC, rated output voltage range from 16 to 54VDC
- Output power is 50W, rated output current range from 350 to 1400mA
- Typical efficiency at 925mA is 89.5% (277VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, class 2 output
- Min. dim 1% of 0 to 10V / resistor dimming methods
- Programmable output current by DELTA interface, dry and damp location rated
- Linear type design for indoor and office lighting applications
- Metal sheet casing, natural in color, i-programming, standard
- Ambient operating temperature range from -25°C to +50°C
- Dimension is (L x W x D) 11.0 x 1.2 x 1.0inch
Technical Specifications
-
54V
Constant Current
305V
To Be Advised
50W
1.4A
108V
USCT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
