Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSCI-150140GC
Newark Part No.52AH7828
Product RangeUSCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $62.850 |
| 250+ | $60.710 |
Price for:Each
Minimum: 100
Multiple: 10
$6,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSCI-150140GC
Newark Part No.52AH7828
Product RangeUSCI Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max150W
Output Voltage Max214V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min108VAC
Input Voltage Max305VAC
Product RangeUSCI Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
214V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
To Be Advised
Output Power Max
150W
Output Current
1.4A
Input Voltage Min
108VAC
Product Range
USCI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
