Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSCI-100140GBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.49AK2618
Product RangeUSCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 100+ | $39.400 |
Price for:Each
Minimum: 100
Multiple: 100
$3,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSCI-100140GBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.49AK2618
Product RangeUSCI Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max143V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min108V
Input Voltage Max305V
Product RangeUSCI Series
SVHCTo Be Advised
Product Overview
USCI-100140GB is a USCI LITE series LED driver. It features program output current level. This offers the capability to achieve different level of LED brightness via built-in 1 to 10V dimming function to meet various application and energy optimization needs. This is designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to dry and damp location. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, UL class P.
- Typical nominal input voltage range from 120 to 277VAC, rated output voltage range from 50 to 143VDC
- Output power is 100W, program output current range from 600 to 1400mA
- Efficiency at 0.7A is 92.5% (277VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design
- Adjustable constant current level through program tool
- 6kV combi-wave surge rating meet ANSI C82.77-5
- UL LISTED, class P & type HL , UL dry & damp, 50,000hours lifetime
- Steel case, color in black
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x H) 6.59 x 2.36 x 1.5inch
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
143V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
To Be Advised
Output Power Max
100W
Output Current
1.4A
Input Voltage Min
108V
Product Range
USCI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
