
| Quantity | Price |
|---|---|
| 30+ | $180.230 |
Product Information
Product Overview
USC4-600400GA is a USC4 PRO series LED driver. It features program output current level. This come in full corrosion resistance aluminum casing and major international safety certifications. It capability to achieve different level of LED brightness via built-in 0 to 10V dimming function to meet various application and energy optimization needs. This is designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to IP66/IP67, it make an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, UL class P.
- Typical nominal input voltage range from 277 to 480VAC, rated output voltage range from 75 to 152VDC
- Output power is 600W, program output current range from 1000 to 3000mA
- Efficiency at 2.8A is 95.8% (480VAC, 100% load typical and tested after 30 minutes warm up)
- Wide range constant current design
- Programmable output current through program tool
- 6kV combi-wave surge rating meet ANSI C82.77-5
- UL LISTED, class P & type HL , UL dry & damp, 50,000hours lifetime
- Aluminum case, color in natural, 0 to 10V DIM & +12V/100mA variable
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x H) 12.14 x 4.60 x 2.00inch
Technical Specifications
-
300V
Constant Current
528V
To Be Advised
600W
4A
249V
USC4 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
