
| Quantity | Price |
|---|---|
| 1+ | $145.860 |
| 250+ | $138.920 |
| 500+ | $132.300 |
Product Information
Product Overview
USC4-320280GA is a USC4 PRO series LED driver. It features program output current level. This come in full corrosion resistance aluminum casing and major international safety certifications. It offers the capability to achieve different level of LED brightness via built-in 0 to 10V dimming function to meet various application and energy optimization needs. This is designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to IP66/IP67 and it make an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, UL class P.
- Typical nominal input voltage range from 277 to 480VAC, rated output voltage range from 75 to 190VDC
- Output power is 320W, program output current range from 1400 to 2800mA
- Efficiency at 2.8A is 93.5% (480VAC, 100% load typical and tested after 30 minutes warm up)
- Wide range constant current design
- With IP66/IP67 protection from most outdoor applications
- Build-in active PFC and confirm to harmonic current IEC/EN 61000-3-2, class C
- Adjustable constant current level through programmable tool, suitable for wet location
- Aluminum case, color in natural, 0 to 10V DIM & +12V/100mA
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x H) 9.45 x 3.94 x 1.50inch
Technical Specifications
-
152V
Constant Current
528V
To Be Advised
320W
2.8A
249V
USC4 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
