Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSC4-200140GBCopy
Newark Part No.49AK2629
Product RangeUSC4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.280 |
| 500+ | $70.740 |
| 1000+ | $67.380 |
Price for:Each
Minimum: 100
Multiple: 10
$7,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoUSC4-200140GBCopy
Newark Part No.49AK2629
Product RangeUSC4 Series
Technical Datasheet
Power Supply Applications-
Output Power Max200W
Output Voltage Max190V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min254V
Input Voltage Max528V
Product RangeUSC4 Series
SVHCTo Be Advised
Product Overview
USC4-200140GB is a USC4 LITE series LED driver. It features program output current level. Which offers the capability to achieve different level of LED brightness via built-in 1 to 10V dimming function to meet various application and energy optimization needs. This designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity and complying to dry and damp location. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750 class P and type HL.
- Nominal input voltage range from 277 to 480VAC, rated output voltage range from 75 to 190VDC
- Output power is 200W, program output current range from 600 to 1400mA
- Efficiency at 0.7A is 92.5% (480VAC, 100% load typical, tested after 30 minutes warm up)
- Constant current design, programmable output current through program tool
- 6KV combi-wave surge rating meet ANSI C82.77-5
- 50,000hours lifetime
- Steel case, color in black
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x H) 6.59 x 2.36 x 1.5inch
Technical Specifications
Power Supply Applications
-
Output Voltage Max
190V
LED Driver Mode
Constant Current
Input Voltage Max
528V
SVHC
To Be Advised
Output Power Max
200W
Output Current
1.4A
Input Voltage Min
254V
Product Range
USC4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
