Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHB1248CECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0414
Product RangeTHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 288+ | $50.950 |
Price for:Each
Minimum: 288
Multiple: 288
$14,673.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHB1248CECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0414
Product RangeTHB Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM262CFM
Noise Rating70dBA
Power Rating45.6W
Rated Speed7800rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating950mA
IP Rating-
Air Flow - m3/min7.36m³/min
Static Pressure2.025Inch-H2O
Product RangeTHB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
7800rpm
Current Rating
950mA
Air Flow - m3/min
7.36m³/min
Product Range
THB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
262CFM
Power Rating
45.6W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
2.025Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
