Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTFA0412CNP8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3254
Product RangeTFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 384+ | $25.740 |
Price for:Each
Minimum: 384
Multiple: 384
$9,884.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTFA0412CNP8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3254
Product RangeTFA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.24CFM
Noise Rating54dBA
Power Rating6W
Rated Speed16500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating500mA
IP Rating-
Air Flow - m3/min0.63m³/min
Static Pressure1.566Inch-H2O
Product RangeTFA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
16500rpm
Current Rating
500mA
Air Flow - m3/min
0.63m³/min
Product Range
TFA Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.24CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
1.566Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
