
| Quantity | Price |
|---|---|
| 100+ | $58.800 |
| 250+ | $57.620 |
Product Information
Product Overview
PMU-13V155WCBA is a PMU panel mount power supply, with integrated DC UPS function, prevents end-product downtime for the customer in the event of failure/disruption or unexpected loss of input AC power. It is suitable for security system, access control, automatic doors, alarm system, and other similar products. In addition to having overvoltage, overload, over temperature, deep battery discharge, and reverse battery polarity protections on the main output, there are also short circuit and overload protections when operating in the buffering mode. The PMU design meets worldwide safety approvals, certified to Class B radiated and conducted emission requirements, and is also available in an L Frame platform for different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Certified according to IEC/EN/UL 62368-1. Application includes buildings, machine, process, factory automation.
- Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 13.8VDC
- Rated output current is V1: 9.5 A, B+: 1.5A, nominal output power is 151W(max)
- Efficiency at 100% load is > 85.0% at 115 VAC, > 86.0% at 230 VAC
- Enclosed packing type, without signal, terminal block
- AC input voltage range selectable by switch, conforms to harmonic current IEC/EN 61000-3-2, Class A
- LED indicators for DC OK (green) and battery reverse polarity connection (red)
- Zero switch-over time from loss of AC to battery operation
- High MTBF > 700,000 hrs. per telcordia SR-332
- Monitoring Signals for AC OK, DC OK and battery low indication
- Operating temperature range from -20°C to +70°C, dimension (L x W x H) is 7.01 x 3.82 x 1.50inch
Technical Specifications
ITE
151W
9.5A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
13.8V
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
PMU Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
