
| Quantity | Price |
|---|---|
| 200+ | $51.550 |
Product Information
Product Overview
PMH-24V100WCAH is a PMH panel mount power supply. It offers universal input from 85VAC to 264VAC with nominal output voltage of 24V. It is specifically designed for household electrical appliances with safety approvals including IEC/EN 60335-1 and IEC/EN 61558-2-16, as well as IEC/UL 60950-1 and IEC/EN/UL 62368-1. In addition, the product meets the EMC approvals to EN 55014-1 / EN 55014-2 for household appliances and EN 61000-6-1 / EN 61000-6-3 for residential environment without extra EMI filter required and comes with several connector options consisting of Terminal Block and Harness connectors. Other available options include isolation or non-isolation between Primary Earth and output DC return. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.
- Rated output current is 24A, output power is 4.16W
- Typical efficiency at 100% load is > 83% at 115VAC and 230VAC
- Enclosed, PD2 + No PFC, harness connector type(optional)
- Universal AC input voltage, withstand line input voltage surge 300VAC up to 7sec
- Full power -20°C to +50°C operation, full corrosion resistant aluminum casing
- No load power consumption < 0.5W at 115VAC, low earth leakage current < 0.75mA
- Operating temperature range from -30°C to +70°C
- Dimensions (L x W x D) is 6.22 x 3.82 x 1.50inch
Technical Specifications
ITE & Household
100W
4.16A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
85V AC to 264V AC
PMH Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
