Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB1224SE-00P0Copy
Newark Part No.10AN3245
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $45.440 |
Price for:Each
Minimum: 288
Multiple: 1
$13,086.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB1224SE-00P0Copy
Newark Part No.10AN3245
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM265.431CFM
Noise Rating70dBA
Power Rating50.4W
Rated Speed7500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating2.1A
IP Rating-
Air Flow - m3/min7.517m³/min
Static Pressure2.07Inch-H2O
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
7500rpm
Current Rating
2.1A
Air Flow - m3/min
7.517m³/min
Product Range
PFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
265.431CFM
Power Rating
50.4W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
2.07Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
