Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0612EE-E
Newark Part No.26AJ4859
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 250+ | $31.970 |
Price for:Each
Minimum: 270
Multiple: 45
$8,631.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0612EE-E
Newark Part No.26AJ4859
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial77.31CFM
Flow Rate - Metric2.165m³/min
Air Flow - CFM77.31CFM
Noise Rating68.6dBA
Power Rating42W
Rated Speed25500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating3.5A
IP Rating-
Air Flow - m3/min2.165m³/min
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.165m³/min
Noise Rating
68.6dBA
Rated Speed
25500rpm
Current Rating
3.5A
Air Flow - m3/min
2.165m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
77.31CFM
Air Flow - CFM
77.31CFM
Power Rating
42W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
