Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0512EHFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH7423
Product RangePFB Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.060 |
| 5+ | $19.920 |
| 10+ | $17.770 |
| 25+ | $16.180 |
| 50+ | $15.060 |
| 100+ | $14.420 |
| 250+ | $13.770 |
| 5000+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0512EHFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH7423
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth32mm
Flow Rate - Imperial31.55CFM
Bearing TypeBall Bearing
Air Flow - CFM31.55CFM
Flow Rate - Metric0.894m³/min
Noise Rating51.2dBA
Power Rating6.48W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating540mA
IP Rating-
Air Flow - m3/min0.894m³/min
Product RangePFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
31.55CFM
Air Flow - CFM
31.55CFM
Noise Rating
51.2dBA
Rated Speed
10000rpm
Current Rating
540mA
Air Flow - m3/min
0.894m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.894m³/min
Power Rating
6.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
