Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EHN-TP06Copy
Newark Part No.10AN3241
Product RangePFB Series
Your Part Number
288 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.900 |
| 5+ | $19.290 |
| 10+ | $17.950 |
| 25+ | $16.470 |
| 50+ | $15.390 |
| 100+ | $14.610 |
| 250+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0412EHN-TP06Copy
Newark Part No.10AN3241
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.834CFM
Noise Rating54.5dBA
Power Rating6W
Rated Speed16000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating500mA
IP Rating-
Air Flow - m3/min0.618m³/min
Static Pressure1.431Inch-H2O
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54.5dBA
Rated Speed
16000rpm
Current Rating
500mA
Air Flow - m3/min
0.618m³/min
Product Range
PFB Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.834CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
1.431Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
