
| Quantity | Price |
|---|---|
| 140+ | $48.010 |
| 700+ | $47.050 |
| 1400+ | $46.090 |
Product Information
Product Overview
MDS-060BAS19 AA is a MDS series medical AC to DC adapter. It is an external power supply comes with universal AC input at 90VAC to 264VAC. It features low touch current and the electric shock protection comply with 2 x MOPP. It is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Information Technology Equipment (ITE) radio-frequency equipment. Complies with IEC60601-1 3rd and 3.1rd edition CB report IEC60601-1 edition 3.1rd (2012), EN60601-1 (2006) + A11 + A1 + A12, CAN/CSA-C22.2 NO. 60601-1:14, ANSI/AAMI ES60601-1:2005/(R)2012 (medical safety), IEC60950-1 (Ed.2,2005), IEC 62368-1, GB4943.1-2011, GB9254-2008, GB17625.1-2003 (ITE safety), in conformance with EN 60601-1: 2006 + A11: 2011 + A1: 2013 + A12: 2014 & EN 60601-1-2: 2015 certified.
- Meet DOE Level V, safety approvals to IEC 60601-1 3rd ed. and IEC 62368-1
- Compliant with IEC 60601-1-2 4th Ed. Requirements
- Low touch current (<lt/>0.1mA normal and <lt/>0.3mA single fault)
- Over voltage/load/temperature and short circuit protections
- 1 million hours MTBF, 3 years warranty
- 19VDC output voltage, 3.15A output current, 47 to 63Hz input frequency range
- 88% at 115VAC and 87% at 230VAC average minimum efficiency, 60W output power
- PC case chassis and cover
- IEC320 C8 socket input terminal and tuning fork type output terminal
- Dimension (W x L x H) is 2.4 x 5.3 x 1.3inch, operating temperature range from 0°C to +40°C
Technical Specifications
ITE, Industrial & Medical
60W
3.15A
-
-
Fixed
MDS Series
To Be Advised
1 Output
19VDC
-
Tuning Fork 2.5mm x 5.5mm x 10mm
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
