
| Quantity | Price |
|---|---|
| 40+ | $165.850 |
| 200+ | $162.530 |
| 400+ | $159.220 |
Product Information
Product Overview
LNE-36V320WDAA is a LNE-320W series LED driver comes with different combinations of features to suit different application requirements and energy optimization needs. This model comes with full corrosion resistant aluminum casing, major international safety certifications and are compliant with EN55015 immunity/Emissions/Harmonic requirements. The products is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. High surge immunity MTBF > 700,000hrs, all make the delta make an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes LED lighting.
- Input voltage range from 90 to 305VAC, rated output voltage is 24VDC
- Rated output current is 8.9A, output power is 320W
- Typical efficiency at 100% load is 94.5% (230VAC, 277VAC)
- High efficiency and PFC, constant current level, UL approval, delta standard
- IP67 with dimming cable to adjust constant current level
- 6KV common mode and 4KV differential mode surge immunity
- Active PFC. meets IEC/EN 61000-3-2, class C
- Operating temperature range from -40°C to +70°C (surrounding air temperature)
- Dimension (L x W x D) is 9.92 x 3.54 x 1.72inch
Technical Specifications
LED Lighting
36V
Constant Current, Constant Voltage
305V
To Be Advised
320W
8.9A
90V
LNE Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
