Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoKSB0405HBF0DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3239
Product RangeKSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $6.980 |
| 10+ | $6.260 |
| 25+ | $5.720 |
| 50+ | $5.330 |
| 100+ | $4.890 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoKSB0405HBF0DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3239
Product RangeKSB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size42mm
External Depth8.5mm
Air Flow - CFM1.19CFM
Air Flow - m3/min0.034m³/min
Noise Rating31dBA
Bearing TypeSleeve Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Speed Control
Power Rating800mW
Product RangeKSB Series
IP RatingIP54
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
8.5mm
Air Flow - m3/min
0.034m³/min
Bearing Type
Sleeve Bearing
Power Rating
800mW
IP Rating
IP54
Supply Voltage
5VDC
Fan Frame Size
42mm
Air Flow - CFM
1.19CFM
Noise Rating
31dBA
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Speed Control
Product Range
KSB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
