Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoKDB0305HA3-00
Newark Part No.26AM0390
Product RangeKDB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.930 |
| 500+ | $15.820 |
Price for:Each
Minimum: 352
Multiple: 176
$5,959.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoKDB0305HA3-00
Newark Part No.26AM0390
Product RangeKDB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth3.4mm
Air Flow - CFM0.95CFM
Air Flow - m3/min0.027m³/min
Noise Rating42dBA
Bearing TypeFluid
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating1.75W
Product RangeKDB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
3.4mm
Air Flow - m3/min
0.027m³/min
Bearing Type
Fluid
Power Rating
1.75W
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
30mm
Air Flow - CFM
0.95CFM
Noise Rating
42dBA
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
KDB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate