Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoHEF070AAA
Newark Part No.78AH8697
Product RangeHEF070 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $186.230 |
| 5+ | $172.610 |
| 10+ | $158.980 |
| 25+ | $145.350 |
| 50+ | $127.180 |
| 100+ | $118.100 |
Price for:Each
Minimum: 1
Multiple: 1
$186.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoHEF070AAA
Newark Part No.78AH8697
Product RangeHEF070 Series
Technical Datasheet
Product RangeHEF070 Series
Enclosure Material-
Cooling Capacity-
External Height - Metric204mm
External Width - Metric204mm
External Depth - Metric107mm
External Height - Imperial8.03"
External Width - Imperial8.03"
External Depth - Imperial4.21"
SVHCTo Be Advised
Technical Specifications
Product Range
HEF070 Series
Cooling Capacity
-
External Width - Metric
204mm
External Height - Imperial
8.03"
External Depth - Imperial
4.21"
Enclosure Material
-
External Height - Metric
204mm
External Depth - Metric
107mm
External Width - Imperial
8.03"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
