Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1424VHG-EPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3238
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 504+ | $100.900 |
Price for:Each
Minimum: 504
Multiple: 504
$50,853.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1424VHG-EPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3238
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size139.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM252.11CFM
Noise Rating58.5dBA
Power Rating24W
Rated Speed3200rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating1A
IP RatingIP56
Air Flow - m3/min7.139m³/min
Static Pressure0.644Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
139.7mm
Bearing Type
Ball Bearing
Noise Rating
58.5dBA
Rated Speed
3200rpm
Current Rating
1A
Air Flow - m3/min
7.139m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
50.8mm
Air Flow - CFM
252.11CFM
Power Rating
24W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP56
Static Pressure
0.644Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
