Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224EHCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8681
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 594+ | $28.600 |
Price for:Each
Minimum: 594
Multiple: 594
$16,988.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224EHCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8681
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial150.33CFM
Air Flow - CFM150.33CFM
Flow Rate - Metric4.257m³/min
Noise Rating56.4dBA
Power Rating15.12W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating630mA
IP Rating-
Air Flow - m3/min4.257m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
150.33CFM
Noise Rating
56.4dBA
Rated Speed
4000rpm
Current Rating
630mA
Air Flow - m3/min
4.257m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25.4mm
Flow Rate - Imperial
150.33CFM
Flow Rate - Metric
4.257m³/min
Power Rating
15.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
