Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924VHECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8677
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 624+ | $12.610 |
Price for:Each
Minimum: 624
Multiple: 624
$7,868.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924VHECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8677
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial85.46CFM
Bearing TypeBall Bearing
Air Flow - CFM85.46CFM
Flow Rate - Metric2.42m³/min
Noise Rating47.5dBA
Power Rating6.72W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min2.42m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Flow Rate - Imperial
85.46CFM
Air Flow - CFM
85.46CFM
Noise Rating
47.5dBA
Rated Speed
3800rpm
Current Rating
280mA
Air Flow - m3/min
2.42m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.42m³/min
Power Rating
6.72W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
