Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924SHE
Newark Part No.78AH8676
Product RangeFFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.180 |
| 1872+ | $18.160 |
Price for:Each
Minimum: 624
Multiple: 48
$12,592.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924SHE
Newark Part No.78AH8676
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial100.29CFM
Flow Rate - Metric2.84m³/min
Air Flow - CFM100.29CFM
Noise Rating52.5dBA
Power Rating9.6W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min2.84m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.84m³/min
Noise Rating
52.5dBA
Rated Speed
4400rpm
Current Rating
400mA
Air Flow - m3/min
2.84m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
100.29CFM
Air Flow - CFM
100.29CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate