Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0824SH-TZW1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0383
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $23.090 |
Price for:Each
Minimum: 540
Multiple: 135
$12,468.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0824SH-TZW1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0383
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM67.02CFM
Noise Rating48.6dBA
Power Rating5.76W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP55
Air Flow - m3/min1.898m³/min
Static Pressure0.392Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48.6dBA
Rated Speed
4500rpm
Current Rating
240mA
Air Flow - m3/min
1.898m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
67.02CFM
Power Rating
5.76W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.392Inch-H2O
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
