Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0424VHN-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7416
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 576+ | $10.150 |
Price for:Each
Minimum: 576
Multiple: 576
$5,846.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0424VHN-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7416
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Flow Rate - Imperial15.79CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.447m³/min
Air Flow - CFM15.79CFM
Noise Rating45dBA
Power Rating2.4W
Rated Speed9500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min0.447m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
15.79CFM
Flow Rate - Metric
0.447m³/min
Noise Rating
45dBA
Rated Speed
9500rpm
Current Rating
100mA
Air Flow - m3/min
0.447m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
28mm
Bearing Type
Ball Bearing
Air Flow - CFM
15.79CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
