Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412EHN-CF00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7382
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
| 864+ | $18.200 |
Price for:Each
Minimum: 288
Multiple: 288
$6,042.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412EHN-CF00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7382
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Flow Rate - Imperial20.337CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.576m³/min
Air Flow - CFM20.337CFM
Noise Rating53dBA
Power Rating3.96W
Rated Speed14500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating330mA
IP Rating-
Air Flow - m3/min0.576m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
20.337CFM
Flow Rate - Metric
0.576m³/min
Noise Rating
53dBA
Rated Speed
14500rpm
Current Rating
330mA
Air Flow - m3/min
0.576m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.337CFM
Power Rating
3.96W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
