Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812VHN-F00
Newark Part No.77AH7379
Product RangeFFB Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812VHN-F00
Newark Part No.77AH7379
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.23CFM
Flow Rate - Metric0.573m³/min
Air Flow - CFM20.23CFM
Noise Rating58.5dBA
Power Rating7.8W
Rated Speed16000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating650mA
IP Rating-
Air Flow - m3/min0.573m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.573m³/min
Noise Rating
58.5dBA
Rated Speed
16000rpm
Current Rating
650mA
Air Flow - m3/min
0.573m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
20.23CFM
Air Flow - CFM
20.23CFM
Power Rating
7.8W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate