Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812HNCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7372
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 288+ | $11.560 |
| 864+ | $11.330 |
Price for:Each
Minimum: 288
Multiple: 288
$3,329.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812HNCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7372
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial15.22CFM
Air Flow - CFM15.22CFM
Flow Rate - Metric0.431m³/min
Noise Rating51.5dBA
Power Rating4.8W
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min0.431m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
15.22CFM
Noise Rating
51.5dBA
Rated Speed
12000rpm
Current Rating
400mA
Air Flow - m3/min
0.431m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
15.22CFM
Flow Rate - Metric
0.431m³/min
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
