Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFC1748DG-TYSGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0378
Product RangeEFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 504+ | $78.750 |
Price for:Each
Minimum: 504
Multiple: 8
$39,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFC1748DG-TYSGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0378
Product RangeEFC Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM415.66CFM
Noise Rating63.4dBA
Power Rating59.04W
Rated Speed5500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating1.23A
IP RatingIP55
Air Flow - m3/min11.77m³/min
Static Pressure1.711Inch-H2O
Product RangeEFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
63.4dBA
Rated Speed
5500rpm
Current Rating
1.23A
Air Flow - m3/min
11.77m³/min
Product Range
EFC Series
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
415.66CFM
Power Rating
59.04W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
IP55
Static Pressure
1.711Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
